Datasheets
CB2016T680K by: TAIYO YUDEN

General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, ROHS COMPLIANT

Part Details for CB2016T680K by TAIYO YUDEN

Overview of CB2016T680K by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CB2016T680K

Part # Distributor Description Stock Price Buy
DISTI # 71T6746
Newark Power Inductor, 68Uh, 0.09A, 10%, 10Mhz, Inductance:68Μh, Dc Resistance Max:3Ohm, Self Resonant Frequency:10Mhz, Dc Current Rating:210Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Cb Series, Inductance Tolerance:± 10%rohs Compliant: Yes |Taiyo Yuden CB2016T680K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.1030
$0.1030 Buy Now
DISTI # 54T9178
Newark Power Inductor, 68Uh, 0.09A, 10%, 10Mhz, Inductance:68Μh, Dc Resistance Max:3Ohm, Self Resonant Frequency:10Mhz, Dc Current Rating:210Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Cb Series, Inductance Tolerance:± 10%rohs Compliant: Yes |Taiyo Yuden CB2016T680K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1170
  • 5,000 $0.1040
  • 10,000 $0.0850
  • 20,000 $0.0740
  • 30,000 $0.0680
  • 50,000 $0.0600
$0.0600 / $0.1170 Buy Now
DISTI # 587-2471-1-ND
DigiKey FIXED IND 68UH 210MA 3.9 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1900
  • 2,000 $0.0837
$0.0837 / $0.1900 Buy Now
DISTI # CB2016T680K
Avnet Americas Ind Power Chip Wirewound 68uH 10% 2.52MHz Ferrite 210mA 0806 T/R - Tape and Reel (Alt: CB2016T680K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.0834
$0.0834 Buy Now
DISTI # 963-CB2016T680K
Mouser Electronics Power Inductors - SMD 963-LSQNA201616T680K RPLCMT PN 0806 68uH 3900mOhmsTol 90mA RoHS: Compliant 0
  • 1 $0.2000
  • 10 $0.1740
  • 100 $0.1240
  • 1,000 $0.0850
  • 2,000 $0.0800
  • 10,000 $0.0720
  • 24,000 $0.0690
  • 50,000 $0.0670
  • 100,000 $0.0650
$0.0650 / $0.2000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks 0
  • 2,000 $0.0614
$0.0614 Buy Now

Part Details for CB2016T680K

CB2016T680K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CB2016T680K Part Data Attributes

CB2016T680K TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
CB2016T680K TAIYO YUDEN General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description 0806
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0806
Construction Rectangular
Core Material FERRITE
DC Resistance 3.9 Ω
Inductance-Nom (L) 68 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 1.6 mm
Package Length 2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Current-Max 0.09 A
Self Resonance Frequency 10 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature DCR MEASURED AT 30% TOLERANCE
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 2.52 MHz
Tolerance 10%

CB2016T680K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB2016T680K by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB2016T680K by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of CB2016T680K would you like to use for your alert(s)?
  • Please alert me when CB2016T680K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB2016T680K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB2016T680K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB2016T680K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB2016T680K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB2016T680K by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: