There are no models available for this part yet.
Overview of CB1908-560RFI by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CB1908-560RFI by TT Electronics Resistors
Part Data Attributes for CB1908-560RFI by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Construction
|
Tubular
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
375 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
32 mm
|
Package Length
|
216 mm
|
Package Style
|
Chassis Mount
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
54 W
|
Rated Temperature
|
70 °C
|
Resistance
|
560 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
1%
|
Working Voltage
|
1000 V
|
Alternate Parts for CB1908-560RFI
This table gives cross-reference parts and alternative options found for CB1908-560RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1908-560RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4B1908-560RFI | Resistor, Wire Wound, 560ohm, 1000V, 1% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CB1908-560RFI vs 4B1908-560RFI |
AW1908-560RFI | Resistor, Wire Wound, 560ohm, 1000V, 1% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CB1908-560RFI vs AW1908-560RFI |
CP1908-560RFI | Resistor, Wire Wound, 560ohm, 1000V, 1% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CB1908-560RFI vs CP1908-560RFI |
CBF1908-560RFI | Resistor, Wire Wound, 560ohm, 1000V, 1% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CB1908-560RFI vs CBF1908-560RFI |
AP1908-560RFI | Resistor, Wire Wound, 560ohm, 1000V, 1% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CB1908-560RFI vs AP1908-560RFI |
CPF1908-560RFI | Resistor, Wire Wound, 560ohm, 1000V, 1% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CB1908-560RFI vs CPF1908-560RFI |