Part Details for CB1812X7R103KPT by Quantic UTC
Overview of CB1812X7R103KPT by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB1812X7R103KPT
CB1812X7R103KPT CAD Models
CB1812X7R103KPT Part Data Attributes
|
CB1812X7R103KPT
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CB1812X7R103KPT
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.17 mm |
Alternate Parts for CB1812X7R103KPT
This table gives cross-reference parts and alternative options found for CB1812X7R103KPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1812X7R103KPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X7R101-103KGU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | VENKEL LTD | CB1812X7R103KPT vs C1812X7R101-103KGU |
C1812X7R101-103KN6B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | VENKEL LTD | CB1812X7R103KPT vs C1812X7R101-103KN6B |
VJ1812Y103KLBAJ2MP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | Vishay Intertechnologies | CB1812X7R103KPT vs VJ1812Y103KLBAJ2MP |
C1812X7R101-103KPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | CB1812X7R103KPT vs C1812X7R101-103KPD |
C1812X7R101-103KG6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | VENKEL LTD | CB1812X7R103KPT vs C1812X7R101-103KG6E |
1812Y103KBFB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | SRT Micro Ceramique | CB1812X7R103KPT vs 1812Y103KBFB |
CB1812X7R103KW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | Quantic UTC | CB1812X7R103KPT vs CB1812X7R103KW |
C1812X7R101-103KPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CB1812X7R103KPT vs C1812X7R101-103KPP |
VJ1812Y103KBBAT4X | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CB1812X7R103KPT vs VJ1812Y103KBBAT4X |
C1812X7R101-103KSNU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | VENKEL LTD | CB1812X7R103KPT vs C1812X7R101-103KSNU |