Part Details for CB168G0104G-- by Kyocera AVX Components
Overview of CB168G0104G-- by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB168G0104G--
CB168G0104G-- CAD Models
CB168G0104G-- Part Data Attributes
|
CB168G0104G--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB168G0104G--
Kyocera AVX Components
Film Capacitor, Polyphenylene Sulphide, 250V, 2% +Tol, 2% -Tol, 0.1uF, Surface Mount, 4030
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 4030 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CB168G0104G--
This table gives cross-reference parts and alternative options found for CB168G0104G--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB168G0104G--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB168G0104GBA | Film Capacitor, Polyphenylene Sulphide, 250V, 2% +Tol, 2% -Tol, 0.1uF, Surface Mount, 4030 | Kyocera AVX Components | CB168G0104G-- vs CB168G0104GBA |