Part Details for CB1608GA121T by Samwha Electronics
Overview of CB1608GA121T by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB1608GA121T
CB1608GA121T CAD Models
CB1608GA121T Part Data Attributes
|
CB1608GA121T
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CB1608GA121T
Samwha Electronics
Ferrite Chip, 1 Function(s), 0.2A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 0.8 mm |
Alternate Parts for CB1608GA121T
This table gives cross-reference parts and alternative options found for CB1608GA121T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1608GA121T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM11R121SKPT1 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | CB1608GA121T vs BLM11R121SKPT1 |
BLM11A121SPB | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | CB1608GA121T vs BLM11A121SPB |