Part Details for CB1355 by Rockwell Automation / Allen-Bradley
Overview of CB1355 by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB1355
CB1355 CAD Models
CB1355 Part Data Attributes
|
CB1355
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
CB1355
Rockwell Automation / Allen-Bradley
RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Manufacturer Series | CB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for CB1355
This table gives cross-reference parts and alternative options found for CB1355. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1355, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OD135J | Fixed Resistor, Carbon Composition, 0.25W, 1300000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | CB1355 vs OD135J |
RCR07G135JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB1355 vs RCR07G135JP |
OD135JE | Fixed Resistor, Carbon Composition, 0.25W, 1300000ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | CB1355 vs OD135JE |
RCR07135JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB1355 vs RCR07135JM |
RCR07G135JS | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB1355 vs RCR07G135JS |
RCR07G135JR | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB1355 vs RCR07G135JR |
RCR07G135JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB1355 vs RCR07G135JM |
RCR07135JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB1355 vs RCR07135JP |