Part Details for CB12NJ10RE by Ohmite Mfg Co
Overview of CB12NJ10RE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB12NJ10RE
CB12NJ10RE CAD Models
CB12NJ10RE Part Data Attributes
|
CB12NJ10RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
CB12NJ10RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 12W, 10ohm, 5% +/-Tol, -260,260ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Package Diameter | 7.94 mm | |
Package Length | 44.45 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 12 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Tolerance | 5% |