Part Details for CB11220807 by Eaton Corporation
Overview of CB11220807 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB11220807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9809
|
Newark | Cb11 Series 08 Pole Rohs Compliant: Yes |Eaton CB11220807 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CB11220807
|
Avnet Americas | Single Row Terminal Block Closed Back 8 Position Steel SEMS Barrier End Through Hole Bulk - Bulk (Alt: CB11220807) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 750 |
|
$1.1120 | Buy Now |
DISTI #
504-CB11220807
|
Mouser Electronics | Barrier Terminal Blocks 8P 8.25mm 15A 300V MAGNUM CB11 SERIES RoHS: Compliant | 10 |
|
$4.1700 / $6.4400 | Buy Now |
|
Future Electronics | 8.25mm 15A 300V MAGNUM CB11 Series Single Row Barrier Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$4.3700 / $4.7100 | Buy Now |
DISTI #
CB11220807
|
Avnet Abacus | (Alt: CB11220807) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB11220807
CB11220807 CAD Models
CB11220807 Part Data Attributes
|
CB11220807
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CB11220807
Eaton Corporation
Barrier Strip Terminal Block,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |