Part Details for CB104112 by Cooper Industries
Overview of CB104112 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB104112
CB104112 CAD Models
CB104112 Part Data Attributes
|
CB104112
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
CB104112
Cooper Industries
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 20 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for CB104112
This table gives cross-reference parts and alternative options found for CB104112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB104112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4DB-P204-12 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | CB104112 vs 4DB-P204-12 |
4DB-S204-12 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | CB104112 vs 4DB-S204-12 |
A102212 | 20 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | CB104112 vs A102212 |
A103112 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), | Eaton Corporation | CB104112 vs A103112 |
A103112 | 20 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | CB104112 vs A103112 |
A102112 | 20 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | CB104112 vs A102112 |
4DB-R204-12 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | CB104112 vs 4DB-R204-12 |
A104212 | 20 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | CB104112 vs A104212 |
A102112 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), | Eaton Corporation | CB104112 vs A102112 |
A102212 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), | Eaton Corporation | CB104112 vs A102212 |