Part Details for CB1-24V by Panasonic Electronic Components
Overview of CB1-24V by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for CB1-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9578
|
Newark | Relay, Automotive, Spdt, 28Vdc, 20A, Coil Voltage:24Vdc, Contact Current:20A, Contact Configuration:Spdt, Relay Mounting:Socket, Relay Terminals:Quick Connect, Product Range:Cb Series, Contact Voltage Dc Nom:28V, Coil Rohs Compliant: Yes |Panasonic CB1-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 429 |
|
$3.0900 / $5.3500 | Buy Now |
DISTI #
255-1824-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 20A 24V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2146 In Stock |
|
$3.5633 / $6.1100 | Buy Now |
DISTI #
CB1-24V
|
Avnet Americas | Relay Automotive SPDT 40A 24VDC 320Ohm Quick Connect Plug-In (Alt: CB1-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.6128 / $3.6522 | Buy Now |
DISTI #
769-CB1-24V
|
Mouser Electronics | Automotive Relays 20A 24VDC 1 FORM C SEALED QC RoHS: Compliant | 575 |
|
$3.1000 / $5.6600 | Buy Now |
DISTI #
V79:2366_17782841
|
Arrow Electronics | Power Relay 24VDC 20(NO)/10(NC)A SPDT(26x22x25)mm Socket RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2148 | Americas - 797 |
|
$2.9780 | Buy Now |
DISTI #
70618105
|
RS | RELAY AUTOMOTIVE SPDT 20A 24V | Panasonic Electronic Components CB1-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 28 |
|
$5.6200 / $6.1700 | Buy Now |
|
Future Electronics | CB Series 10 A SPDT 24 VDC ISO Terminal Plug-In Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$2.9800 / $3.4500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 320Ohm 20(NO)/10(NC)A SPDT (( 26mm 22mm 36mm)) Plug-In Automotive Relay Automotive RoHS: Compliant |
588 In Stock |
|
$1.9100 / $2.9500 | Buy Now |
DISTI #
70347968
|
Verical | Power Relay 24VDC 20(NO)/10(NC)A SPDT(26x22x25)mm Socket RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2148 | Americas - 797 |
|
$2.9780 | Buy Now |
DISTI #
60856999
|
Verical | Power Relay 24VDC 20(NO)/10(NC)A SPDT(26x22x25)mm Socket RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2131 | Americas - 550 |
|
$2.5220 / $3.8350 | Buy Now |
Part Details for CB1-24V
CB1-24V CAD Models
CB1-24V Part Data Attributes
|
CB1-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CB1-24V
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 22 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 26 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 14 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 8.4 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 26mm x 22mm x 25mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for CB1-24V
This table gives cross-reference parts and alternative options found for CB1-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1V-24V | Power/Signal Relay, SPDT, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | CB1-24V vs CB1V-24V |
CB1VF-D-24V | Power/Signal Relay, SPDT, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | CB1-24V vs CB1VF-D-24V |
CB1V-D-24V | Power/Signal Relay, SPDT, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, DC Output, PCB Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | CB1-24V vs CB1V-D-24V |