Part Details for CB1/2WJ18KD01 by Ever Ohms Technology Co Ltd
Overview of CB1/2WJ18KD01 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB1/2WJ18KD01
CB1/2WJ18KD01 CAD Models
CB1/2WJ18KD01 Part Data Attributes
|
CB1/2WJ18KD01
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CB1/2WJ18KD01
Ever Ohms Technology Co Ltd
Fixed Resistor, Carbon Film, 0.5W, 18000ohm, 350V, 5% +/-Tol, 350,500ppm/Cel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
Construction | Cylindrical | |
Lead Diameter | 0.65 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350,500 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CB1/2WJ18KD01
This table gives cross-reference parts and alternative options found for CB1/2WJ18KD01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1/2WJ18KD01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1/2WJ18KW01 | Fixed Resistor, Carbon Film, 0.5W, 18000ohm, 350V, 5% +/-Tol, 350,500ppm/Cel, | Ever Ohms Technology Co Ltd | CB1/2WJ18KD01 vs CB1/2WJ18KW01 |
CB1/2WJ18KP01 | Fixed Resistor, Carbon Film, 0.5W, 18000ohm, 350V, 5% +/-Tol, 350,500ppm/Cel, | Ever Ohms Technology Co Ltd | CB1/2WJ18KD01 vs CB1/2WJ18KP01 |