Part Details for CB0805X7R682MW by Quantic UTC
Overview of CB0805X7R682MW by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB0805X7R682MW
CB0805X7R682MW CAD Models
CB0805X7R682MW Part Data Attributes
|
CB0805X7R682MW
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CB0805X7R682MW
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CB0805X7R682MW
This table gives cross-reference parts and alternative options found for CB0805X7R682MW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB0805X7R682MW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA0805R682MN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Dubilier | CB0805X7R682MW vs DSA0805R682MN |
ATC0805X7R682ML3AR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, 0805, | American Technical Ceramics Corp | CB0805X7R682MW vs ATC0805X7R682ML3AR |
CB0805X7R682MPT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Quantic UTC | CB0805X7R682MW vs CB0805X7R682MPT |
AN12ZE0682M2K | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Kyocera AVX Components | CB0805X7R682MW vs AN12ZE0682M2K |
AN12ZE0682M24 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Kyocera AVX Components | CB0805X7R682MW vs AN12ZE0682M24 |
CC0805XR682MT100PR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Jaro Components Inc | CB0805X7R682MW vs CC0805XR682MT100PR |
AC12ZE682MT3 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Kyocera AVX Components | CB0805X7R682MW vs AC12ZE682MT3 |
AN12ZE682MT5 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Kyocera AVX Components | CB0805X7R682MW vs AN12ZE682MT5 |
0805A1000682MXBS02A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805, | Knowles Capacitors | CB0805X7R682MW vs 0805A1000682MXBS02A |
ATC0805X7R682ML3SR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, 0805, | American Technical Ceramics Corp | CB0805X7R682MW vs ATC0805X7R682ML3SR |