Part Details for CB0805NPO152JP by Quantic UTC
Overview of CB0805NPO152JP by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB0805NPO152JP
CB0805NPO152JP CAD Models
CB0805NPO152JP Part Data Attributes
|
CB0805NPO152JP
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CB0805NPO152JP
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CB0805NPO152JP
This table gives cross-reference parts and alternative options found for CB0805NPO152JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB0805NPO152JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805NPO152JT3SR | CAP,CERAMIC,1.5NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | CB0805NPO152JP vs 0805NPO152JT3SR |
AC12CE152JT5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 0805, | Kyocera AVX Components | CB0805NPO152JP vs AC12CE152JT5 |
0805NPO152JC3SR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 0805, | American Technical Ceramics Corp | CB0805NPO152JP vs 0805NPO152JC3SR |
CB0805NPO152JST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 0805, | Quantic UTC | CB0805NPO152JP vs CB0805NPO152JST |
CC0805JFNPO0BN152 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 0805, | YAGEO Corporation | CB0805NPO152JP vs CC0805JFNPO0BN152 |
0805NP0152JW3AR | CAP,CERAMIC,1.5NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | CB0805NPO152JP vs 0805NP0152JW3AR |
0805NPO152JW3AR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 0805, | American Technical Ceramics Corp | CB0805NPO152JP vs 0805NPO152JW3AR |
DSA0805C152JN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 0805, | Dubilier | CB0805NPO152JP vs DSA0805C152JN |
101R15N152JP6W | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel;-56/+22% TC, 0.0015uF, 0805, | Johanson Dielectrics Inc | CB0805NPO152JP vs 101R15N152JP6W |
0805NPO152JW3SR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0015uF, 0805, | American Technical Ceramics Corp | CB0805NPO152JP vs 0805NPO152JW3SR |