Part Details for CB0603X7R152KPT by Quantic UTC
Overview of CB0603X7R152KPT by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB0603X7R152KPT
CB0603X7R152KPT CAD Models
CB0603X7R152KPT Part Data Attributes
|
CB0603X7R152KPT
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CB0603X7R152KPT
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CB0603X7R152KPT
This table gives cross-reference parts and alternative options found for CB0603X7R152KPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB0603X7R152KPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0603-152-K101RTW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | RCD Components Inc | CB0603X7R152KPT vs CE0603-152-K101RTW |
CE0603-152-K101RBQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | RCD Components Inc | CB0603X7R152KPT vs CE0603-152-K101RBQ |
CE0603-152-K101RTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | RCD Components Inc | CB0603X7R152KPT vs CE0603-152-K101RTS |
C0603X7R101-152KGP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | VENKEL LTD | CB0603X7R152KPT vs C0603X7R101-152KGP |
C0603X7R101-152KGD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | VENKEL LTD | CB0603X7R152KPT vs C0603X7R101-152KGD |
C0603X7R101-152KPBP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, | VENKEL LTD | CB0603X7R152KPT vs C0603X7R101-152KPBP |
C0603X7R101-152KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CB0603X7R152KPT vs C0603X7R101-152KGE |
NMC0603X7R152K100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | NIC Components Corp | CB0603X7R152KPT vs NMC0603X7R152K100TRPF |
C0603X7R101-152KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CB0603X7R152KPT vs C0603X7R101-152KPU |
C0603X7R101-152KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CB0603X7R152KPT vs C0603X7R101-152KPE |