Part Details for CB05YTYN900 by Viking Tech Corp
Overview of CB05YTYN900 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB05YTYN900
CB05YTYN900 CAD Models
CB05YTYN900 Part Data Attributes
|
CB05YTYN900
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CB05YTYN900
Viking Tech Corp
Ferrite Bead
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Width | 1.25 mm |
Alternate Parts for CB05YTYN900
This table gives cross-reference parts and alternative options found for CB05YTYN900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB05YTYN900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB05YTQN900 | Ferrite Bead | Viking Tech Corp | CB05YTYN900 vs CB05YTQN900 |
SBK201209T-700Y-S | Ferrite Chip, 1 Function(s), 0.5A, | Pulse Electronics Corporation | CB05YTYN900 vs SBK201209T-700Y-S |
FBM0805-600P | Ferrite Bead, 1 Function(s), 0.8A, EIA STD PACKAGE SIZE 0805 | VENKEL LTD | CB05YTYN900 vs FBM0805-600P |
MLB10-800-RC | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | CB05YTYN900 vs MLB10-800-RC |
CB05YTQN750 | Ferrite Bead | Viking Tech Corp | CB05YTYN900 vs CB05YTQN750 |
CB05YTYN800 | Ferrite Bead | Viking Tech Corp | CB05YTYN900 vs CB05YTYN800 |
CB05YTYN950 | Ferrite Bead | Viking Tech Corp | CB05YTYN900 vs CB05YTYN950 |
BBBK00201209600Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Pulse Maglayers | CB05YTYN900 vs BBBK00201209600Y00 |
CB05YTYN750 | Ferrite Bead | Viking Tech Corp | CB05YTYN900 vs CB05YTYN750 |
CB05YTYN700 | Ferrite Bead | Viking Tech Corp | CB05YTYN900 vs CB05YTYN700 |