Part Details for CB05YTYN222 by SEI Stackpole Electronics Inc
Overview of CB05YTYN222 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB05YTYN222
CB05YTYN222 CAD Models
CB05YTYN222 Part Data Attributes
|
CB05YTYN222
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CB05YTYN222
SEI Stackpole Electronics Inc
Ferrite Bead, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
DC Resistance-Max | 1 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 2200 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Width | 1.25 mm |