Part Details for CB05YTYH251 by Viking Tech Corp
Overview of CB05YTYH251 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB05YTYH251
CB05YTYH251 CAD Models
CB05YTYH251 Part Data Attributes
|
CB05YTYH251
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CB05YTYH251
Viking Tech Corp
Ferrite Bead
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 250 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Width | 1.25 mm |
Alternate Parts for CB05YTYH251
This table gives cross-reference parts and alternative options found for CB05YTYH251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB05YTYH251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBY201209T-331Y-AU | Ferrite Chip, | Chilisin Electronics Corp | CB05YTYH251 vs PBY201209T-331Y-AU |
PBY201209T-331Y-N | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMALL, SMD, 2 PIN | YAGEO Corporation | CB05YTYH251 vs PBY201209T-331Y-N |
ABPY00201209221Y00 | Ferrite Chip, | Chilisin Electronics Corp | CB05YTYH251 vs ABPY00201209221Y00 |
NCB-H0805A471TR200F | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | NIC Components Corp | CB05YTYH251 vs NCB-H0805A471TR200F |
PBY201209T-301Y-AU | Ferrite Chip, | Chilisin Electronics Corp | CB05YTYH251 vs PBY201209T-301Y-AU |
HRB0805S500P2.00GB | Passive Filter | AEM Inc | CB05YTYH251 vs HRB0805S500P2.00GB |
PBY201209T-331Y-N | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Chilisin Electronics Corp | CB05YTYH251 vs PBY201209T-331Y-N |
NCB-H0805PY221TR200QYF | Ferrite Chip | NIC Components Corp | CB05YTYH251 vs NCB-H0805PY221TR200QYF |
CB05YTYH221 | Ferrite Bead | Viking Tech Corp | CB05YTYH251 vs CB05YTYH221 |
ABPY00201209301Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Pulse Maglayers | CB05YTYH251 vs ABPY00201209301Y00 |