Part Details for CB04YTYN310 by Viking Tech Corp
Overview of CB04YTYN310 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB04YTYN310
CB04YTYN310 CAD Models
CB04YTYN310 Part Data Attributes
|
CB04YTYN310
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CB04YTYN310
Viking Tech Corp
Ferrite Bead
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 31 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.6 A | |
Width | 1.6 mm |
Alternate Parts for CB04YTYN310
This table gives cross-reference parts and alternative options found for CB04YTYN310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB04YTYN310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB04YTYN90 | Ferrite Bead | Viking Tech Corp | CB04YTYN310 vs CB04YTYN90 |
BMB1206A-260ETLF | 1 FUNCTIONS, 0.6A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206 | TT electronics / BI Technologies | CB04YTYN310 vs BMB1206A-260ETLF |
CB04YTYN330 | Ferrite Bead | Viking Tech Corp | CB04YTYN310 vs CB04YTYN330 |
BMB1206A-260 | 1 FUNCTIONS, 0.6A, FERRITE CHIP, EIA STD PACKAGE SIZE 1206, 2 PIN | TT electronics / BI Technologies | CB04YTYN310 vs BMB1206A-260 |
CB04YTYN090 | Ferrite Bead | Viking Tech Corp | CB04YTYN310 vs CB04YTYN090 |
CB04YTYH80 | Ferrite Bead | Viking Tech Corp | CB04YTYN310 vs CB04YTYH80 |
CB04YTYN260 | Ferrite Bead | Viking Tech Corp | CB04YTYN310 vs CB04YTYN260 |
BMB1206A-260LF | 1 FUNCTIONS, 0.6A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | TT electronics / BI Technologies | CB04YTYN310 vs BMB1206A-260LF |
CB04YTYN300 | Ferrite Bead | Viking Tech Corp | CB04YTYN310 vs CB04YTYN300 |
CB04YTYN220 | Ferrite Bead | Viking Tech Corp | CB04YTYN310 vs CB04YTYN220 |