Part Details for CB04YTQN221 by SEI Stackpole Electronics Inc
Overview of CB04YTQN221 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB04YTQN221
CB04YTQN221 CAD Models
CB04YTQN221 Part Data Attributes
|
CB04YTQN221
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CB04YTQN221
SEI Stackpole Electronics Inc
Ferrite Bead, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1204, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Width | 1.6 mm |