Part Details for CB028B0473JBC by Kyocera AVX Components
Overview of CB028B0473JBC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB028B0473JBC
CB028B0473JBC CAD Models
CB028B0473JBC Part Data Attributes
|
CB028B0473JBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB028B0473JBC
Kyocera AVX Components
Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND |