Part Details for CB027D0473JBA by Kyocera AVX Components
Overview of CB027D0473JBA by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB027D0473JBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7810
|
Newark | Film Capacitor, Cb Series, 0.047 F, 5%, Pen (Polyethylene Naphthalate), 50 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx CB027D0473JBA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1259 |
|
$0.5420 / $0.9050 | Buy Now |
DISTI #
09R3331
|
Newark | Film Capacitor, Cb Series, 0.047 F, 5%, Pen (Polyethylene Naphthalate), 50 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx CB027D0473JBA RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3510 / $0.4140 | Buy Now |
DISTI #
478-11599-1-ND
|
DigiKey | CAP FILM 0.047UF 5% 63VDC 1210 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12863 In Stock |
|
$0.3453 / $1.3600 | Buy Now |
DISTI #
CB027D0473JBA
|
Avnet Americas | Film Capacitor, 0.047 uF, 40 V, 50 V / 63 V, ? 5%, Metallized PEN Stacked, 1210 [3225 Metric] - Tape and Reel (Alt: CB027D0473JBA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3081 / $0.3397 | Buy Now |
DISTI #
581-CB027D0473JBA
|
Mouser Electronics | Film Capacitors 50V 47nF 5% RoHS: Compliant | 4003 |
|
$0.3470 / $0.9900 | Buy Now |
DISTI #
CB027D0473JBA
|
TTI | Film Capacitors 50V 47nF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3290 / $0.3790 | Buy Now |
DISTI #
CB027D0473JBA
|
TME | Capacitor: polyethylene, 47nF, ±5%, 40VAC, 50VDC, -55÷125°C Min Qty: 2500 | 0 |
|
$0.2780 | RFQ |
DISTI #
CB027D0473JBA
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.3400 | Buy Now |
DISTI #
CB027D0473JBA
|
Avnet Abacus | Film Capacitor, 0.047 uF, 40 V, 50 V / 63 V, � 5%, Metallized PEN Stacked, 1210 [3225 Metric] (Alt: CB027D0473JBA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB027D0473JBA
CB027D0473JBA CAD Models
CB027D0473JBA Part Data Attributes
|
CB027D0473JBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB027D0473JBA
Kyocera AVX Components
Film Capacitor, Polyethylene Naphthalate, 50V, 5% +Tol, 5% -Tol, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |