Part Details for CB01103M100-2P by Cvilux Corporation
Overview of CB01103M100-2P by Cvilux Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB01103M100-2P
CB01103M100-2P CAD Models
CB01103M100-2P Part Data Attributes
|
CB01103M100-2P
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CB01103M100-2P
Cvilux Corporation
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.084 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.516 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for CB01103M100-2P
This table gives cross-reference parts and alternative options found for CB01103M100-2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB01103M100-2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-105-S-SV-BE-LC-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CB01103M100-2P vs SSM-105-S-SV-BE-LC-K |
SSM-105-SM-SV-BE-LC-P | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CB01103M100-2P vs SSM-105-SM-SV-BE-LC-P |
SSM-105-T-SV-BE-P | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CB01103M100-2P vs SSM-105-T-SV-BE-P |
SSM-105-L-SV-LC-P-FR | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CB01103M100-2P vs SSM-105-L-SV-LC-P-FR |
SSM-105-LM-SV-P-TR | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CB01103M100-2P vs SSM-105-LM-SV-P-TR |
SSM-105-FM-SH-TR | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | CB01103M100-2P vs SSM-105-FM-SH-TR |
SSM-105-L-SV-LC | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | CB01103M100-2P vs SSM-105-L-SV-LC |
SSM-105-SM-SV-P-TR | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | CB01103M100-2P vs SSM-105-SM-SV-P-TR |
SSM-105-L-SV-K-TR | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CB01103M100-2P vs SSM-105-L-SV-K-TR |
SSM-105-S-SV-BE-LC | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CB01103M100-2P vs SSM-105-S-SV-BE-LC |