Part Details for CB010M1000REG-1010 by YAGEO Corporation
Overview of CB010M1000REG-1010 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Part Details for CB010M1000REG-1010
CB010M1000REG-1010 CAD Models
CB010M1000REG-1010 Part Data Attributes
|
CB010M1000REG-1010
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CB010M1000REG-1010
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, 4741
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 4741 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 390 mA | |
Size Code | 4741 | |
Width | 10.3 mm |