Part Details for CB-04AMFM-QL8D03 by Amphenol Corporation
Overview of CB-04AMFM-QL8D03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-04AMFM-QL8D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB-04AMFM-QL8D03
|
Avnet Americas | Cable Assembly with Strain Relief UL21388 PVC 3m 10A IP68 4 Position Circular Connector Plug Socket Contact Straight Backshell - Bulk (Alt: CB-04AMFM-QL8D03) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$13.6573 | Buy Now |
DISTI #
523-CB-04AMFM-QL8D03
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Middle Size, Plastic, 10A, 04 pins, Male Connector, Female Contact, Straight, Push Lock, Overmolded, Length 3000mm, IP68 RoHS: Compliant | 0 |
|
$16.9600 / $31.3800 | Order Now |