Part Details for CAY16A-220J4AS by Bourns Inc
Overview of CAY16A-220J4AS by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAY16A-220J4AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6238
|
Newark | Resarraya-As 4X0603 22R 5% 63Mw Convex /Tape & Reel - 7" Reel |Bourns CAY16A-220J4AS RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0420 | Buy Now |
DISTI #
118-CAY16A-220J4ASTR-ND
|
DigiKey | RES ARR 4 RES 22 OHM 0804 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0255 | Buy Now |
DISTI #
CAY16A-220J4AS
|
Avnet Americas | Resistor Thick Film Array 22 Ohm 5% 1/16W ±200ppm/°C ISOL Molded 8-Pin 1206 Convex Surface Mount Paper T/R - Tape and Reel (Alt: CAY16A-220J4AS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 / $0.0239 | Buy Now |
DISTI #
73196318
|
RS | ResArrayA-AS 4x0603 22R 5% 63mW ConvexTape & Reel - 7 reel | Bourns CAY16A-220J4AS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0290 / $0.0340 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0217 / $0.0286 | Buy Now |
DISTI #
CAY16A-220J4AS
|
Avnet Abacus | Resistor Thick Film Array 22 Ohm 5% 1/16W �200ppm/�C ISOL Molded 8-Pin 1206 Convex Surface Mount Paper T/R - Tape and Reel (Alt: CAY16A-220J4AS) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0217 / $0.0286 | Buy Now |
Part Details for CAY16A-220J4AS
CAY16A-220J4AS CAD Models
CAY16A-220J4AS Part Data Attributes
|
CAY16A-220J4AS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY16A-220J4AS
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 22 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 22 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CAY16A-220J4AS
This table gives cross-reference parts and alternative options found for CAY16A-220J4AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY16A-220J4AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACR164220JV | Array/Network Resistor, Isolated, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Hokuriku Electric Industry Co Ltd | CAY16A-220J4AS vs ACR164220JV |
CAY16-220J4 | Array/Network Resistor, Isolated, 0.062W, 22ohm, 50V, 5% +/-Tol, Surface Mount, 0612, CHIP | Bourns Inc | CAY16A-220J4AS vs CAY16-220J4 |