CAY16-510J4LF
Bourns Inc
Description: Array/Network Resistor, Isolated, 0.062W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT

Overview of CAY16-510J4LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CAY16-510J4LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 12AC0143
Newark Res, Isolated, 51R, 5%, 50V, 1206, Reel, Resistance:51Ohm, Product Range:Cay16 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rohs Compliant: Yes |Bourns CAY16-510J4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 5000
  • 5,000 $0.0150
  • 10,000 $0.0140
$0.0140 / $0.0150 Buy Now
DISTI # 06X4927
Newark Resistor N/W, 4Res, 51Ohm, 5%, Smd, Resistance:51Ohm, Product Range:Cay16 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Rohs Compliant: Yes |Bourns CAY16-510J4LF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3250
  • 10 $0.0410
  • 25 $0.0330
  • 50 $0.0260
  • 100 $0.0190
$0.0190 / $0.0410 Buy Now
DISTI # 32K0511
Newark Resistor, Isolated Resistor Array 4, 51 Ohm 5%, 1206, Resistance:51Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V Rohs Compliant: Yes |Bourns CAY16-510J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.0190
$0.0190 Buy Now
DISTI # CAY16-510J4LFCT-ND
DigiKey RES ARRAY 4 RES 51 OHM 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 17677
In Stock
  • 1 $0.1000
  • 10 $0.0690
  • 25 $0.0500
  • 50 $0.0388
  • 100 $0.0264
  • 250 $0.0217
  • 500 $0.0172
  • 1,000 $0.0122
  • 5,000 $0.0094
  • 10,000 $0.0085
  • 25,000 $0.0078
  • 50,000 $0.0073
  • 125,000 $0.0071
$0.0071 / $0.1000 Buy Now
DISTI # CAY16-510J4LF
Avnet Americas Resistor, Array, 51 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY16-510J4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 10000
  • 5,000 $0.0125
  • 10,000 $0.0117
  • 20,000 $0.0063
  • 30,000 $0.0062
  • 40,000 $0.0061
$0.0061 / $0.0125 Buy Now
DISTI # 652-CAY16-510J4LF
Mouser Electronics Resistor Networks & Arrays 51ohm 5% Convex 4resistors RoHS: Compliant 22912
  • 1 $0.1000
  • 10 $0.0390
  • 100 $0.0180
  • 1,000 $0.0130
  • 5,000 $0.0090
  • 10,000 $0.0080
  • 25,000 $0.0070
$0.0070 / $0.1000 Buy Now
DISTI # 70276347
RS CAY16 Series 51Ohms +/-5% Isolated SMT Resistor Array, 4 Resistors 1206 package | Bourns CAY16-510J4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 5000
  • 5,000 $0.0710
  • 25,000 $0.0660
  • 50,000 $0.0610
  • 500,000 $0.0560
  • 1,250,000 $0.0500
$0.0500 / $0.0710 Buy Now
Onlinecomponents.com Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R RoHS: Compliant 80000 In Stock
  • 5,000 $0.0153
  • 10,000 $0.0110
  • 25,000 $0.0082
  • 50,000 $0.0076
  • 100,000 $0.0075
  • 150,000 $0.0074
  • 250,000 $0.0073
  • 500,000 $0.0072
$0.0072 / $0.0153 Buy Now
DISTI # 60323261
Verical Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2143 Americas - 80000
  • 5,000 $0.0199
  • 10,000 $0.0143
  • 25,000 $0.0107
  • 50,000 $0.0099
  • 100,000 $0.0098
$0.0098 / $0.0199 Buy Now
DISTI # 81020617
Verical Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 45000 Package Multiple: 45000 Date Code: 2420 Americas - 45000
  • 45,000 $0.0133
$0.0133 Buy Now
DISTI # 62980998
Verical Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 7246 Package Multiple: 1 Date Code: 2226 Americas - 15934
  • 7,246 $0.0134
  • 15,000 $0.0125
$0.0125 / $0.0134 Buy Now
Quest Components RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 1206 3920
  • 1 $0.0424
  • 756 $0.0159
  • 3,146 $0.0080
$0.0080 / $0.0424 Buy Now
DISTI # CAY16-510J4LF
TTI Resistor Networks & Arrays 51ohm 5% Convex 4resistors pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 20000
In Stock
  • 5,000 $0.0084
  • 10,000 $0.0077
  • 15,000 $0.0075
  • 20,000 $0.0073
  • 25,000 $0.0070
  • 40,000 $0.0069
$0.0069 / $0.0084 Buy Now
DISTI # CAY16-510J4LF
Avnet Abacus Resistor, Array, 51 Ohm, � 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY16-510J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600267816
Chip1Stop Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/℃ ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R RoHS: Compliant 45000
  • 5,000 $0.0132
  • 10,000 $0.0129
  • 20,000 $0.0094
$0.0094 / $0.0132 Buy Now
DISTI # C1S134600399027
Chip1Stop Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/℃ ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R RoHS: Compliant 15934
  • 15,000 $0.0125
$0.0125 Buy Now
Master Electronics Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R RoHS: Compliant 80000 In Stock
  • 5,000 $0.0153
  • 10,000 $0.0110
  • 25,000 $0.0082
  • 50,000 $0.0076
  • 100,000 $0.0075
  • 150,000 $0.0074
  • 250,000 $0.0073
  • 500,000 $0.0072
$0.0072 / $0.0153 Buy Now

CAD Models for CAY16-510J4LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAY16-510J4LF by Bourns Inc

CAY16-510J4LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
Element Power Dissipation
0.0625 W
First Element Resistance
51 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
51 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
51 Ω
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CAY16-510J4LF
    Bourns Inc
    Array/Network Resistor, Isolated, 0.062W, 51ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CAY16-510J4LF

This table gives cross-reference parts and alternative options found for CAY16-510J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY16-510J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAY16A-510J4LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc CAY16-510J4LF vs CAY16A-510J4LF
Part Number Description Manufacturer Compare
CAY16-510J4 RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP Bourns Inc CAY16-510J4LF vs CAY16-510J4

Related Parts for CAY16-510J4LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAY16-510J4LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAY16-510J4LF by Bourns Inc

Select Manufacturer
Which Manufacturer of CAY16-510J4LF would you like to use for your alert(s)?
  • Please alert me when CAY16-510J4LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAY16-510J4LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAY16-510J4LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAY16-510J4LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAY16-510J4LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAY16-510J4LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: