Part Details for CAY16-000J4 by Bourns Inc
Overview of CAY16-000J4 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CAY16-000J4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 1206 | 22630 |
|
$0.0104 / $0.0640 | Buy Now |
Part Details for CAY16-000J4
CAY16-000J4 CAD Models
CAY16-000J4 Part Data Attributes
|
CAY16-000J4
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY16-000J4
Bourns Inc
RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
Element Power Dissipation | 0.062 W | |
First Element Resistance | ||
JESD-609 Code | e0 | |
Manufacturer Series | CAY16 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.062 W | |
Rated Temperature | 70 °C | |
Resistance | 0.05 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | CAY16(JUMPER) | |
Size Code | 0612 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for CAY16-000J4
This table gives cross-reference parts and alternative options found for CAY16-000J4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY16-000J4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACR164-000B | Array/Network Resistor, Isolated, 0ohm, 1206, | Hokuriku Electric Industry Co Ltd | CAY16-000J4 vs ACR164-000B |
ACR164000V | Array/Network Resistor, Isolated, 0ohm, Surface Mount, 0612, CHIP | Hokuriku Electric Industry Co Ltd | CAY16-000J4 vs ACR164000V |
CAY16-000J4LF | Array/Network Resistor, Jumper, 0.05ohm, 5% +/-Tol, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Bourns Inc | CAY16-000J4 vs CAY16-000J4LF |