Part Details for CAY10-363J2LF by Bourns Inc
Overview of CAY10-363J2LF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAY10-363J2LF
CAY10-363J2LF CAD Models
CAY10-363J2LF Part Data Attributes
|
CAY10-363J2LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY10-363J2LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 36000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 36000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 36000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 36000 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CAY10-363J2LF
This table gives cross-reference parts and alternative options found for CAY10-363J2LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY10-363J2LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-2D363JP3 | Array/Network Resistor, Isolated, 0.0625W, 36000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | MERITEK Electronics Corporation | CAY10-363J2LF vs RTA02-2D363JP3 |
NRSN04I2J363TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 36000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | NIC Components Corp | CAY10-363J2LF vs NRSN04I2J363TRF |
RTA02-2D363JH2 | Array/Network Resistor, Isolated, 0.0625W, 36000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAY10-363J2LF vs RTA02-2D363JH2 |
RTA02-2D363J | Array/Network Resistor, 0.0625W, 36000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404 | Ralec | CAY10-363J2LF vs RTA02-2D363J |
NRSNA4I2J363TR | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 36000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | NIC Components Corp | CAY10-363J2LF vs NRSNA4I2J363TR |
RTA02-2D363JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 36000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ralec | CAY10-363J2LF vs RTA02-2D363JTH |
RTA02-2D363JTP | Array/Network Resistor, Isolated, 0.0625W, 36000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAY10-363J2LF vs RTA02-2D363JTP |
RTA02-2D363JP4 | Array/Network Resistor, Isolated, 0.0625W, 36000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAY10-363J2LF vs RTA02-2D363JP4 |
CN22JT363 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 36000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | TA-I Technology Co Ltd | CAY10-363J2LF vs CN22JT363 |