Part Details for CAW65R1000PF5%3600V by EXXELIA Group
Overview of CAW65R1000PF5%3600V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZM23600V5SILR | Texas Instruments | 36-V, 0.5-A Step-Down DC/DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125 | |
LMZM23600V3SILT | Texas Instruments | 36-V, 0.5-A Step-Down DC/DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125 | |
LMZM23600V3SILR | Texas Instruments | 36-V, 0.5-A Step-Down DC/DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125 |
Part Details for CAW65R1000PF5%3600V
CAW65R1000PF5%3600V CAD Models
CAW65R1000PF5%3600V Part Data Attributes
|
CAW65R1000PF5%3600V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CAW65R1000PF5%3600V
EXXELIA Group
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |