Part Details for CAW22R00JLFBLK by TT Electronics Resistors
Overview of CAW22R00JLFBLK by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAW22R00JLFBLK
CAW22R00JLFBLK CAD Models
CAW22R00JLFBLK Part Data Attributes
|
CAW22R00JLFBLK
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CAW22R00JLFBLK
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 2ohm, 1000V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 7128, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | Axial, 7128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAMEPROOF | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 7128 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |
Alternate Parts for CAW22R00JLFBLK
This table gives cross-reference parts and alternative options found for CAW22R00JLFBLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAW22R00JLFBLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAW2A2R00JLFBLK | Fixed Resistor, Wire Wound, 2W, 2ohm, 1000V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 7128, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CAW22R00JLFBLK vs CAW2A2R00JLFBLK |