Part Details for CAV25640VP2E-GT3 by onsemi
Overview of CAV25640VP2E-GT3 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAV25640VP2E-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAV25640VP2E-GT3
|
Avnet Americas | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: CAV25640VP2E-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for CAV25640VP2E-GT3
CAV25640VP2E-GT3 CAD Models
CAV25640VP2E-GT3 Part Data Attributes
|
CAV25640VP2E-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAV25640VP2E-GT3
onsemi
EEPROM Serial 64-Kb SPI - Automotive Grade, TDFN8, 2x3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
parentfamilyid | 4304640 | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Manufacturer Package Code | 511AK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Total Weight | 14.87 | |
Category CO2 Kg | 12 | |
CO2 | 178.44 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 94 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAV25640VP2E-GT3
This table gives cross-reference parts and alternative options found for CAV25640VP2E-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAV25640VP2E-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24WC65JE-1.8REVD | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Catalyst Semiconductor | CAV25640VP2E-GT3 vs CAT24WC65JE-1.8REVD |
ST24W02M6 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | CAV25640VP2E-GT3 vs ST24W02M6 |
M95320-DWDW4G/K | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | CAV25640VP2E-GT3 vs M95320-DWDW4G/K |
93AA46C-I/STGX | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | CAV25640VP2E-GT3 vs 93AA46C-I/STGX |
NM24C03MM8 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | CAV25640VP2E-GT3 vs NM24C03MM8 |
M95640-DWMN4TP/K | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | CAV25640VP2E-GT3 vs M95640-DWMN4TP/K |
M24C64-WMN3G/B | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | CAV25640VP2E-GT3 vs M24C64-WMN3G/B |
AT24C128C-SSPD | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | CAV25640VP2E-GT3 vs AT24C128C-SSPD |
5962-9458504HUC | EEPROM Module, 512KX8, 150ns, Parallel, CMOS, CHIP66, | Mercury Systems Inc | CAV25640VP2E-GT3 vs 5962-9458504HUC |
AT24C64D-MEHM-T | EEPROM, 8KX8, Serial | Microchip Technology Inc | CAV25640VP2E-GT3 vs AT24C64D-MEHM-T |