Part Details for CAV25040YE-GT3 by onsemi
Overview of CAV25040YE-GT3 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAV25040YE-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0355
|
Newark | 4-Kb Spi Serial Cmos Eeprom - Automotive Grade/ Reel |Onsemi CAV25040YE-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3620 | Buy Now |
DISTI #
488-CAV25040YE-GT3CT-ND
|
DigiKey | IC EEPROM 4KBIT SPI 10MHZ 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.3306 / $0.5000 | Buy Now |
DISTI #
CAV25040YE-GT3
|
Avnet Americas | EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: CAV25040YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2670 / $0.3186 | Buy Now |
DISTI #
863-CAV25040YE-GT3
|
Mouser Electronics | EEPROM 4KB SPI SER CMOS EEP RoHS: Compliant | 3000 |
|
$0.3200 / $0.4900 | Buy Now |
DISTI #
CAV25040YE-GT3
|
EBV Elektronik | (Alt: CAV25040YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 30000 |
|
RFQ |
Part Details for CAV25040YE-GT3
CAV25040YE-GT3 CAD Models
CAV25040YE-GT3 Part Data Attributes
|
CAV25040YE-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAV25040YE-GT3
onsemi
EEPROM Serial 4-Kb SPI - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP8, 4.4x3 | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAV25040YE-GT3
This table gives cross-reference parts and alternative options found for CAV25040YE-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAV25040YE-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA64F-I/MS | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | CAV25040YE-GT3 vs 24AA64F-I/MS |
CAT24C08HU4I-GT3 | EEPROM Serial 8-Kb I2C, UDFN8, 2x3, 0.5P, Extended Pad, 3000-REEL | onsemi | CAV25040YE-GT3 vs CAT24C08HU4I-GT3 |
93C56CT-E/MNY | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | CAV25040YE-GT3 vs 93C56CT-E/MNY |
24LC128-E/ST | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | CAV25040YE-GT3 vs 24LC128-E/ST |
CAT64LC40WI-GT3 | 4 kb SPI Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL | onsemi | CAV25040YE-GT3 vs CAT64LC40WI-GT3 |
BR24S16NUX-W | EEPROM, 2KX8, Serial, CMOS, PDSO8, 2 X 3 MM, VSON-8 | ROHM Semiconductor | CAV25040YE-GT3 vs BR24S16NUX-W |
S-24C128CH-T8T2U3 | EEPROM, 16KX8, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TSSOP-8 | ABLIC Inc. | CAV25040YE-GT3 vs S-24C128CH-T8T2U3 |
93AA46AX-I/SNX | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | CAV25040YE-GT3 vs 93AA46AX-I/SNX |
93LC56CT-E/MNY | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | CAV25040YE-GT3 vs 93LC56CT-E/MNY |
BR24S64FVJ-W | EEPROM, 8KX8, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | CAV25040YE-GT3 vs BR24S64FVJ-W |