-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 32-Kb I<sup>2</sup>C - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9035
|
Newark | Serial Eeprom, 32Kbit, 400Khz, Soic-8, Memory Size:32Kbit, Eeprom Memory Configuration:4K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:100Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Rohs Compliant: Yes |Onsemi CAV24C32WE-GT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3170 / $0.5100 | Buy Now |
DISTI #
52T7637
|
Newark | 32-Kb I2C Cmos Serial Eeprom Memory - Automotive Grade/ Reel |Onsemi CAV24C32WE-GT3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2980 / $0.3880 | Buy Now |
DISTI #
CAV24C32WE-GT3OSCT-ND
|
DigiKey | IC EEPROM 32KBIT I2C 8SOIC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
5622 In Stock |
|
$0.3453 / $0.5800 | Buy Now |
DISTI #
CAV24C32WE-GT3
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAV24C32WE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 1491000 Factory Stock |
|
$0.2934 / $0.3142 | Buy Now |
DISTI #
863-CAV24C32WE-GT3
|
Mouser Electronics | EEPROM 32KB I2C SER EEPROM RoHS: Compliant | 29498 |
|
$0.3010 / $0.4500 | Buy Now |
DISTI #
V72:2272_07296152
|
Arrow Electronics | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2323 Container: Cut Strips | Americas - 2570 |
|
$0.2962 / $0.3140 | Buy Now |
|
Future Electronics | CAV24C32 Series 32-Kbit (4 K x 8) 3.3 / 5 V Serial-I2C EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.2900 | Buy Now |
|
Future Electronics | CAV24C32 Series 32-Kbit (4 K x 8) 3.3 / 5 V Serial-I2C EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.2900 | Buy Now |
|
Onlinecomponents.com | EEPROM Serial 32-Kb I2C - Automotive Grade | 0 |
|
$0.2753 / $0.3000 | Buy Now |
|
Bristol Electronics | 1915 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAV24C32WE-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAV24C32WE-GT3
onsemi
EEPROM Serial 32-Kb I<sup>2</sup>C - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8, 150 mils | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for CAV24C32WE-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAV24C32WE-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC32AT-I/SMRVB | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | CAV24C32WE-GT3 vs 24LC32AT-I/SMRVB |
24LC32A-I/SNA24 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | CAV24C32WE-GT3 vs 24LC32A-I/SNA24 |
24LC32AF-E/SN | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | CAV24C32WE-GT3 vs 24LC32AF-E/SN |
24LC32A/MT | 4K X 8 I2C/2-WIRE SERIAL EEPROM, UUC4, MICRO, DIE-4 | Microchip Technology Inc | CAV24C32WE-GT3 vs 24LC32A/MT |
24LC32A-E/SN | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | CAV24C32WE-GT3 vs 24LC32A-E/SN |
24LC32A-E/ST | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | CAV24C32WE-GT3 vs 24LC32A-E/ST |
24LC32AXT-I/CS16K | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PBGA5, ROHS COMPLIANT, CSP-5 | Microchip Technology Inc | CAV24C32WE-GT3 vs 24LC32AXT-I/CS16K |
24LC32AF-I/MNY | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | CAV24C32WE-GT3 vs 24LC32AF-I/MNY |
24LC32AT/SM | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | CAV24C32WE-GT3 vs 24LC32AT/SM |
24LC32AX/ST | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | CAV24C32WE-GT3 vs 24LC32AX/ST |