CAT93W66VP2I-GT3
onsemi
Description: 4-kb Microwire Serial EEPROM Memory, TDFN8, 2x3, 3000-REEL

Overview of CAT93W66VP2I-GT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CAT93W66VP2I-GT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT93W66VP2I-GT3 by onsemi

CAT93W66VP2I-GT3
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
HVSON,
Manufacturer Package Code
511AK
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
2 MHz
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X16
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Seated Height-Max
0.8 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
2 mm
Want to compare parts?
  1. CAT93W66VP2I-GT3
    onsemi
    4-kb Microwire Serial EEPROM Memory, TDFN8, 2x3, 3000-REEL
    VS

Alternate Parts for CAT93W66VP2I-GT3

This table gives cross-reference parts and alternative options found for CAT93W66VP2I-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93W66VP2I-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT93C66VP2I-GT2 EEPROM, 256X16, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 Catalyst Semiconductor CAT93W66VP2I-GT3 vs CAT93C66VP2I-GT2
M93C66-MB6P 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics CAT93W66VP2I-GT3 vs M93C66-MB6P
93LC66C-E/ST 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc CAT93W66VP2I-GT3 vs 93LC66C-E/ST
93LC66CX-I/ST 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc CAT93W66VP2I-GT3 vs 93LC66CX-I/ST
M93C66-WMB6TP 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics CAT93W66VP2I-GT3 vs M93C66-WMB6TP
93LC66CX-I/SNG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc CAT93W66VP2I-GT3 vs 93LC66CX-I/SNG
93AA66CT-I/MCG EEPROM, 256X16, Serial, CMOS, PDSO8 Microchip Technology Inc CAT93W66VP2I-GT3 vs 93AA66CT-I/MCG
M93C66-WMB6G 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics CAT93W66VP2I-GT3 vs M93C66-WMB6G
93LC66CT-E/MC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc CAT93W66VP2I-GT3 vs 93LC66CT-E/MC
M93C66-WMB3G/S 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics CAT93W66VP2I-GT3 vs M93C66-WMB3G/S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT93W66VP2I-GT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT93W66VP2I-GT3 by onsemi

Select Manufacturer
Which Manufacturer of CAT93W66VP2I-GT3 would you like to use for your alert(s)?
  • Please alert me when CAT93W66VP2I-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT93W66VP2I-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT93W66VP2I-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT93W66VP2I-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT93W66VP2I-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT93W66VP2I-GT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: