Part Details for CAT93HC46UA-REVH by Catalyst Semiconductor
Overview of CAT93HC46UA-REVH by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93HC46UA-REVH
CAT93HC46UA-REVH CAD Models
CAT93HC46UA-REVH Part Data Attributes
|
CAT93HC46UA-REVH
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93HC46UA-REVH
Catalyst Semiconductor
EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for CAT93HC46UA-REVH
This table gives cross-reference parts and alternative options found for CAT93HC46UA-REVH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93HC46UA-REVH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93HC46Y-TE13REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93HC46UA-REVH vs CAT93HC46Y-TE13REVH |
CAT93HC46YE-TE13REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93HC46UA-REVH vs CAT93HC46YE-TE13REVH |
CAT93HC46UI-TE13REV-H | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93HC46UA-REVH vs CAT93HC46UI-TE13REV-H |
CAT93HC46UE-TE13REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93HC46UA-REVH vs CAT93HC46UE-TE13REVH |
CAT93HC46UE-TE13REV-H | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93HC46UA-REVH vs CAT93HC46UE-TE13REV-H |
CAT93HC46UE-REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93HC46UA-REVH vs CAT93HC46UE-REVH |
CAT93HC46UA-TE13REV-H | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93HC46UA-REVH vs CAT93HC46UA-TE13REV-H |
CAT93HC46UI-REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93HC46UA-REVH vs CAT93HC46UI-REVH |
CAT93HC46YI-TE13REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93HC46UA-REVH vs CAT93HC46YI-TE13REVH |
CAT93HC46U-TE13REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93HC46UA-REVH vs CAT93HC46U-TE13REVH |