Part Details for CAT93C86VE-1.8T3REVC by onsemi
Overview of CAT93C86VE-1.8T3REVC by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C86VE-1.8T3REVC
CAT93C86VE-1.8T3REVC CAD Models
CAT93C86VE-1.8T3REVC Part Data Attributes
|
CAT93C86VE-1.8T3REVC
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C86VE-1.8T3REVC
onsemi
1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAT93C86VE-1.8T3REVC
This table gives cross-reference parts and alternative options found for CAT93C86VE-1.8T3REVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C86VE-1.8T3REVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT93C86VA-1.8-GT2REVC | Catalyst Semiconductor | Check for Price | EEPROM, 1KX16, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CAT93C86VE-1.8T3REVC vs CAT93C86VA-1.8-GT2REVC |
CAT93C86S-1.8REVC | onsemi | Check for Price | IC 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8, Programmable ROM | CAT93C86VE-1.8T3REVC vs CAT93C86S-1.8REVC |
CAT93C86V-1.8 | onsemi | Check for Price | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | CAT93C86VE-1.8T3REVC vs CAT93C86V-1.8 |
CAT93C86VE-1.8T2REVC | onsemi | Check for Price | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CAT93C86VE-1.8T3REVC vs CAT93C86VE-1.8T2REVC |
CAT93C86WE-1.8TE13 | onsemi | Check for Price | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | CAT93C86VE-1.8T3REVC vs CAT93C86WE-1.8TE13 |
CAT93C86VI-1.8 | Catalyst Semiconductor | Check for Price | EEPROM, 1KX16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | CAT93C86VE-1.8T3REVC vs CAT93C86VI-1.8 |
CAT93C86VI-1.8TE13REVC | Catalyst Semiconductor | Check for Price | EEPROM, 1KX16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | CAT93C86VE-1.8T3REVC vs CAT93C86VI-1.8TE13REVC |
CAT93C86W-1.8TE13REVC | Catalyst Semiconductor | Check for Price | EEPROM, 1KX16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | CAT93C86VE-1.8T3REVC vs CAT93C86W-1.8TE13REVC |