Part Details for CAT93C86SE-REVC by onsemi
Overview of CAT93C86SE-REVC by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C86SE-REVC
CAT93C86SE-REVC CAD Models
CAT93C86SE-REVC Part Data Attributes
|
CAT93C86SE-REVC
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C86SE-REVC
onsemi
IC 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 2136431 | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
kg CO2e/kg | 12 | |
Average Weight (mg) | 66.775 | |
CO2e (mg) | 801.3 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
Candidate List Date | 2011-06-20 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAT93C86SE-REVC
This table gives cross-reference parts and alternative options found for CAT93C86SE-REVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C86SE-REVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C86VI-GT3REVC | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT93C86SE-REVC vs CAT93C86VI-GT3REVC |
CAT93C86VE-GT2 | IC,SERIAL EEPROM,1KX16/2KX8,CMOS,SOP,8PIN,PLASTIC | onsemi | CAT93C86SE-REVC vs CAT93C86VE-GT2 |
CAT93C86VE-GT2REVC | IC 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8, Programmable ROM | onsemi | CAT93C86SE-REVC vs CAT93C86VE-GT2REVC |
CAT93C86V-TE7 | 2KX8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | onsemi | CAT93C86SE-REVC vs CAT93C86V-TE7 |
CAT93C86VA-REVC | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | CAT93C86SE-REVC vs CAT93C86VA-REVC |
CAT93C86SE-TE13REVC | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | onsemi | CAT93C86SE-REVC vs CAT93C86SE-TE13REVC |
CAT93C86VI-GT2 | IC,SERIAL EEPROM,1KX16/2KX8,CMOS,SOP,8PIN,PLASTIC | onsemi | CAT93C86SE-REVC vs CAT93C86VI-GT2 |
CAT93C86VA-T2REVC | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT93C86SE-REVC vs CAT93C86VA-T2REVC |
CAT93C86SA | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | onsemi | CAT93C86SE-REVC vs CAT93C86SA |
CAT93C86VI-G | EEPROM Serial 16-Kb Microwire, SOIC 8, 150 mils, 100-TUBE | onsemi | CAT93C86SE-REVC vs CAT93C86VI-G |