There are no models available for this part yet.
Overview of CAT93C86J-1.8TE13 by Catalyst Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2258TE13IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2268TE13WV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2268TE13V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), TFQFP, / |
CAD Models for CAT93C86J-1.8TE13 by Catalyst Semiconductor
Part Data Attributes for CAT93C86J-1.8TE13 by Catalyst Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CATALYST SEMICONDUCTOR INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Additional Feature
|
1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION
|
Alternate Memory Width
|
8
|
Clock Frequency-Max (fCLK)
|
0.5 MHz
|
Data Retention Time-Min
|
100
|
Endurance
|
1000000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Memory Density
|
16384 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
1024 words
|
Number of Words Code
|
1000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1KX16
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Serial Bus Type
|
MICROWIRE
|
Standby Current-Max
|
0.00001 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for CAT93C86J-1.8TE13
This table gives cross-reference parts and alternative options found for CAT93C86J-1.8TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C86J-1.8TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C86SA-1.8TE13REVC | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | onsemi | CAT93C86J-1.8TE13 vs CAT93C86SA-1.8TE13REVC |
CAT93C86J-1.8 | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | onsemi | CAT93C86J-1.8TE13 vs CAT93C86J-1.8 |
CAT93C86JE-1.8REVC | EEPROM, 1KX16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C86J-1.8TE13 vs CAT93C86JE-1.8REVC |
CAT93C86W-1.8 | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | CAT93C86J-1.8TE13 vs CAT93C86W-1.8 |
CAT93C86W-1.8TE13REVC | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | CAT93C86J-1.8TE13 vs CAT93C86W-1.8TE13REVC |
CAT93C86SI-1.8REVC | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | onsemi | CAT93C86J-1.8TE13 vs CAT93C86SI-1.8REVC |
CAT93C86SI-1.8 | IC 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8, Programmable ROM | onsemi | CAT93C86J-1.8TE13 vs CAT93C86SI-1.8 |
CAT93C86VA-1.8T3REVC | EEPROM, 1KX16, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Catalyst Semiconductor | CAT93C86J-1.8TE13 vs CAT93C86VA-1.8T3REVC |
CAT93C86JA-1.8TE13REVC | IC 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8, Programmable ROM | onsemi | CAT93C86J-1.8TE13 vs CAT93C86JA-1.8TE13REVC |
CAT93C86VE-1.8REVC | EEPROM, 1KX16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT93C86J-1.8TE13 vs CAT93C86VE-1.8REVC |