Part Details for CAT93C86AJI-TE7 by onsemi
Overview of CAT93C86AJI-TE7 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C86AJI-TE7
CAT93C86AJI-TE7 CAD Models
CAT93C86AJI-TE7 Part Data Attributes
|
CAT93C86AJI-TE7
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C86AJI-TE7
onsemi
1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | MICROWIRE BUS SERIAL INTERFACE; AUTOMATIC WRITE | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT93C86AJI-TE7
This table gives cross-reference parts and alternative options found for CAT93C86AJI-TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C86AJI-TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C86AS-TE7 | EEPROM, 1KX16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C86AJI-TE7 vs CAT93C86AS-TE7 |
CAT93C86AJ-TE7 | EEPROM, 1KX16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C86AJI-TE7 vs CAT93C86AJ-TE7 |
CAT93C86AJ-TE7 | IC 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8, Programmable ROM | onsemi | CAT93C86AJI-TE7 vs CAT93C86AJ-TE7 |
CAT93C86AJI-TE13 | EEPROM, 1KX16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C86AJI-TE7 vs CAT93C86AJI-TE13 |
FM93C86ATVM8 | EEPROM, 1KX16, Serial, CMOS, PDSO8, SO-8 | Fairchild Semiconductor Corporation | CAT93C86AJI-TE7 vs FM93C86ATVM8 |
CAT93C86AJ-TE13 | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | onsemi | CAT93C86AJI-TE7 vs CAT93C86AJ-TE13 |
FM93C86AM8X | EEPROM, 1KX16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | CAT93C86AJI-TE7 vs FM93C86AM8X |
CAT93C86ASI-TE7 | EEPROM, 1KX16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C86AJI-TE7 vs CAT93C86ASI-TE7 |
CAT93C86AS-TE13 | EEPROM, 1KX16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C86AJI-TE7 vs CAT93C86AS-TE13 |
CAT93C86AS-TE13 | IC 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8, Programmable ROM | onsemi | CAT93C86AJI-TE7 vs CAT93C86AS-TE13 |