Part Details for CAT93C76RD4-1.8REVA by Catalyst Semiconductor
Overview of CAT93C76RD4-1.8REVA by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C76RD4-1.8REVA
CAT93C76RD4-1.8REVA CAD Models
CAT93C76RD4-1.8REVA Part Data Attributes
|
CAT93C76RD4-1.8REVA
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C76RD4-1.8REVA
Catalyst Semiconductor
EEPROM, 512X16, Serial, CMOS, 3 X 3 MM, TDFN-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DFN | |
Package Description | SON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e0 | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X16 | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for CAT93C76RD4-1.8REVA
This table gives cross-reference parts and alternative options found for CAT93C76RD4-1.8REVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C76RD4-1.8REVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT93C76ZD4I-1.8TE13REVA | onsemi | Check for Price | 512X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 3 X 3 MM, LEAD AND HALOGEN FREE, TDFN-8 | CAT93C76RD4-1.8REVA vs CAT93C76ZD4I-1.8TE13REVA |
CAT93C76ZD4E-GT3 | Catalyst Semiconductor | Check for Price | EEPROM, 512X16, Serial, CMOS, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-8 | CAT93C76RD4-1.8REVA vs CAT93C76ZD4E-GT3 |
CAT93C76RD4-1.8TE13REVA | Catalyst Semiconductor | Check for Price | EEPROM, 512X16, Serial, CMOS, 3 X 3 MM, TDFN-8 | CAT93C76RD4-1.8REVA vs CAT93C76RD4-1.8TE13REVA |
CAT93C76ZD4A-1.8TE13REVA | onsemi | Check for Price | 512X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 3 X 3 MM, LEAD AND HALOGEN FREE, TDFN-8 | CAT93C76RD4-1.8REVA vs CAT93C76ZD4A-1.8TE13REVA |
CAT93C76ZD4I-T3 | onsemi | Check for Price | 512X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-8 | CAT93C76RD4-1.8REVA vs CAT93C76ZD4I-T3 |
CAT93C76ZD4I-GT3 | onsemi | Check for Price | 512X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-8 | CAT93C76RD4-1.8REVA vs CAT93C76ZD4I-GT3 |
CAT93C76RD4A-1.8TE13REVA | Catalyst Semiconductor | Check for Price | EEPROM, 512X16, Serial, CMOS, 3 X 3 MM, TDFN-8 | CAT93C76RD4-1.8REVA vs CAT93C76RD4A-1.8TE13REVA |