Part Details for CAT93C76LI-1.8REVA by onsemi
Overview of CAT93C76LI-1.8REVA by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C76LI-1.8REVA
CAT93C76LI-1.8REVA CAD Models
CAT93C76LI-1.8REVA Part Data Attributes
|
CAT93C76LI-1.8REVA
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C76LI-1.8REVA
onsemi
512X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 3 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CAT93C76LI-1.8REVA
This table gives cross-reference parts and alternative options found for CAT93C76LI-1.8REVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C76LI-1.8REVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C76PE-1.8REVA | IC 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8, Programmable ROM | onsemi | CAT93C76LI-1.8REVA vs CAT93C76PE-1.8REVA |
CAT93C76PI-1.8REVA | 512X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | onsemi | CAT93C76LI-1.8REVA vs CAT93C76PI-1.8REVA |
CAT93C76LE-G | EEPROM, 512X16, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT93C76LI-1.8REVA vs CAT93C76LE-G |
CAT93C76PA-1.8REVA | IC 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8, Programmable ROM | onsemi | CAT93C76LI-1.8REVA vs CAT93C76PA-1.8REVA |
CAT93C76PI-1.8REVA | EEPROM, 512X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C76LI-1.8REVA vs CAT93C76PI-1.8REVA |
CAT93C76LI-REVA | EEPROM, 512X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C76LI-1.8REVA vs CAT93C76LI-REVA |
CAT93C76PI-REVA | IC 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8, Programmable ROM | onsemi | CAT93C76LI-1.8REVA vs CAT93C76PI-REVA |
CAT93C76P-1.8REVA | 512X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | onsemi | CAT93C76LI-1.8REVA vs CAT93C76P-1.8REVA |
CAT93C76L-1.8REVA | 512X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | onsemi | CAT93C76LI-1.8REVA vs CAT93C76L-1.8REVA |
CAT93C76LI | EEPROM, 512X16, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT93C76LI-1.8REVA vs CAT93C76LI |