Memory
CAT93C76JE-TE13REVA
Description: 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8

Overview of CAT93C76JE-TE13REVA by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CAT93C76JE-TE13REVA by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT93C76JE-TE13REVA by onsemi

CAT93C76JE-TE13REVA
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
3 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512X16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. CAT93C76JE-TE13REVA
    onsemi
    512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8
    VS

Alternate Parts for CAT93C76JE-TE13REVA

This table gives cross-reference parts and alternative options found for CAT93C76JE-TE13REVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C76JE-TE13REVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT93C76VA-REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT93C76JE-TE13REVA vs CAT93C76VA-REVA
CAT93C76WE-REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT93C76JE-TE13REVA vs CAT93C76WE-REVA
CAT93C76W-TE13REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT93C76JE-TE13REVA vs CAT93C76W-TE13REVA
CAT93C76JI-REVA EEPROM, 512X16, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT93C76JE-TE13REVA vs CAT93C76JI-REVA
CAT93C76W-TE13REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT93C76JE-TE13REVA vs CAT93C76W-TE13REVA
CAT93C76JI-REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 onsemi CAT93C76JE-TE13REVA vs CAT93C76JI-REVA
CAT93C76S-TE13REVA EEPROM, 512X16, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT93C76JE-TE13REVA vs CAT93C76S-TE13REVA
CAT93C76WA-REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT93C76JE-TE13REVA vs CAT93C76WA-REVA
CAT93C76V-REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT93C76JE-TE13REVA vs CAT93C76V-REVA
CAT93C76W-REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT93C76JE-TE13REVA vs CAT93C76W-REVA
Part Number Description Manufacturer Compare
CAT93C76W-TE13REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT93C76JE-TE13REVA vs CAT93C76W-TE13REVA
93LC86C-I/MSG 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc CAT93C76JE-TE13REVA vs 93LC86C-I/MSG
93LC86BT-I/MC 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc CAT93C76JE-TE13REVA vs 93LC86BT-I/MC
CAT93C76SA-REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 onsemi CAT93C76JE-TE13REVA vs CAT93C76SA-REVA
BR9080RFV EEPROM, 512X16, Serial, CMOS, PDSO8, SSOP-8 ROHM Semiconductor CAT93C76JE-TE13REVA vs BR9080RFV
93LC76BT-I/ST 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc CAT93C76JE-TE13REVA vs 93LC76BT-I/ST
93LC86I/SN 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, NSOIC-8 Microchip Technology Inc CAT93C76JE-TE13REVA vs 93LC86I/SN
93LC86CT-E/P 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc CAT93C76JE-TE13REVA vs 93LC86CT-E/P
93LC86C-I/MCG 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229VCED-2, DFN-8 Microchip Technology Inc CAT93C76JE-TE13REVA vs 93LC86C-I/MCG
CAT93C76K-REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, EIAJ, SOIC-8 onsemi CAT93C76JE-TE13REVA vs CAT93C76K-REVA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT93C76JE-TE13REVA by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT93C76JE-TE13REVA by onsemi

Select Manufacturer
Which Manufacturer of CAT93C76JE-TE13REVA would you like to use for your alert(s)?
  • Please alert me when CAT93C76JE-TE13REVA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT93C76JE-TE13REVA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT93C76JE-TE13REVA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT93C76JE-TE13REVA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT93C76JE-TE13REVA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT93C76JE-TE13REVA by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: