Part Details for CAT93C66XIT2REVE by Catalyst Semiconductor
Overview of CAT93C66XIT2REVE by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C66XIT2REVE
CAT93C66XIT2REVE CAD Models
CAT93C66XIT2REVE Part Data Attributes
|
CAT93C66XIT2REVE
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C66XIT2REVE
Catalyst Semiconductor
EEPROM, 256X16, Serial, CMOS, PDSO8, 0.208 INCH, GREEN, EIAJ, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, GREEN, EIAJ, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.255 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | MICROWIRE | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.23 mm |
Alternate Parts for CAT93C66XIT2REVE
This table gives cross-reference parts and alternative options found for CAT93C66XIT2REVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66XIT2REVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C66XA-GT2REVE | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.208 INCH, GREEN, EIAJ, SOIC-8 | onsemi | CAT93C66XIT2REVE vs CAT93C66XA-GT2REVE |
CAT93C66XI-GT2REVE | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.208 INCH, GREEN, EIAJ, SOIC-8 | onsemi | CAT93C66XIT2REVE vs CAT93C66XI-GT2REVE |
CAT93C66XE-GT2REVE | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.208 INCH, GREEN, EIAJ, SOIC-8 | onsemi | CAT93C66XIT2REVE vs CAT93C66XE-GT2REVE |
CAT93C66XAT2REVE | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.208 INCH, GREEN, EIAJ, SOIC-8 | onsemi | CAT93C66XIT2REVE vs CAT93C66XAT2REVE |
CAT93C66XIT2REVE | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.208 INCH, GREEN, EIAJ, SOIC-8 | onsemi | CAT93C66XIT2REVE vs CAT93C66XIT2REVE |
CAT93C66XET2REVE | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.208 INCH, GREEN, EIAJ, SOIC-8 | onsemi | CAT93C66XIT2REVE vs CAT93C66XET2REVE |
CAT93C66XET2REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.208 INCH, GREEN, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C66XIT2REVE vs CAT93C66XET2REVE |