Part Details for CAT93C66WE-1.8-GT2REVE by onsemi
Overview of CAT93C66WE-1.8-GT2REVE by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C66WE-1.8-GT2REVE
CAT93C66WE-1.8-GT2REVE CAD Models
CAT93C66WE-1.8-GT2REVE Part Data Attributes
|
CAT93C66WE-1.8-GT2REVE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C66WE-1.8-GT2REVE
onsemi
256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 100 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAT93C66WE-1.8-GT2REVE
This table gives cross-reference parts and alternative options found for CAT93C66WE-1.8-GT2REVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66WE-1.8-GT2REVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C66WI-1.8T3REVE | IC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8, Programmable ROM | onsemi | CAT93C66WE-1.8-GT2REVE vs CAT93C66WI-1.8T3REVE |
S-93C66AFJ | EEPROM, 256X16, Serial, CMOS, PDSO8, SOP-8 | Seiko Epson Corporation | CAT93C66WE-1.8-GT2REVE vs S-93C66AFJ |
S-93C66AFJ | EEPROM, 256X16, Serial, CMOS, PDSO8, SOP1-8 | ABLIC Inc. | CAT93C66WE-1.8-GT2REVE vs S-93C66AFJ |
CAT93C66WE-1.8T2REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT93C66WE-1.8-GT2REVE vs CAT93C66WE-1.8T2REVE |
CAT93C66WA-1.8T2REVE | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | onsemi | CAT93C66WE-1.8-GT2REVE vs CAT93C66WA-1.8T2REVE |
S-93C66ADFJ | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOP-8 | Epson Electronics America Inc | CAT93C66WE-1.8-GT2REVE vs S-93C66ADFJ |
CAT93C66WI-1.8T2REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT93C66WE-1.8-GT2REVE vs CAT93C66WI-1.8T2REVE |
AT93C66A-10SJ-1.8 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Atmel Corporation | CAT93C66WE-1.8-GT2REVE vs AT93C66A-10SJ-1.8 |
CAT93C66WI-1.8-GT2REVE | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | onsemi | CAT93C66WE-1.8-GT2REVE vs CAT93C66WI-1.8-GT2REVE |
CAT93C66WE-1.8-GT2REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT93C66WE-1.8-GT2REVE vs CAT93C66WE-1.8-GT2REVE |