Memory
CAT93C66VI
Description: 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8

Overview of CAT93C66VI by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CAT93C66VI by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # CAT93C66VI
Avnet Americas EEPROM, 4 Kbit, 512 x 8bit / 256 x 16bit, Serial Microwire, 2 MHz, SOIC, 8 Pins - Bulk (Alt: CAT93C66VI) RoHS: Compliant Min Qty: 1527 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 2004 Partner Stock
  • 1 $0.2389
  • 25 $0.2058
  • 25 $0.2341
  • 100 $0.2016
  • 1,000 $0.1932
$0.1932 / $0.2389 Buy Now
Rochester Electronics CAT93C66 - 4-KBit Microwire Serial EEPROM ' RoHS: Compliant Status: Obsolete Min Qty: 1 600
  • 1 $0.2389
  • 25 $0.2341
  • 100 $0.2246
  • 500 $0.2150
  • 1,000 $0.2031
$0.2031 / $0.2389 Buy Now

CAD Models for CAT93C66VI by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT93C66VI by onsemi

CAT93C66VI
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
LEAD AND HALOGEN FREE, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
4 Weeks
Additional Feature
1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
0.5 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.00001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Protection
SOFTWARE
Want to compare parts?
  1. CAT93C66VI
    onsemi
    256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8
    VS

Alternate Parts for CAT93C66VI

This table gives cross-reference parts and alternative options found for CAT93C66VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT93C66VE-G IC,SERIAL EEPROM,256X16/512X8,CMOS,SOP,8PIN,PLASTIC onsemi CAT93C66VI vs CAT93C66VE-G
93AA66CT-I/SN 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc CAT93C66VI vs 93AA66CT-I/SN
93AA66T-I/SN 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc CAT93C66VI vs 93AA66T-I/SN
CAT93C66SA 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 onsemi CAT93C66VI vs CAT93C66SA
CAT93C66V 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT93C66VI vs CAT93C66V
CAT93C66VI-G 4-kb Microwire Serial EEPROM Memory, SOIC 8, 150 mils, 100-TUBE onsemi CAT93C66VI vs CAT93C66VI-G
CAT93C66SI 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 onsemi CAT93C66VI vs CAT93C66SI
93AA66-I/SN 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc CAT93C66VI vs 93AA66-I/SN
CAT93C66SI-TE13 IC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8, Programmable ROM onsemi CAT93C66VI vs CAT93C66SI-TE13
CAT93C66VI-GT3 EEPROM Serial 4-Kb Microwire, SOIC 8, 150 mils, 3000-REEL onsemi CAT93C66VI vs CAT93C66VI-GT3
Part Number Description Manufacturer Compare
CAT93C66VI-GT3 EEPROM Serial 4-Kb Microwire, SOIC 8, 150 mils, 3000-REEL onsemi CAT93C66VI vs CAT93C66VI-GT3
CAT93C66SI-TE13 IC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8, Programmable ROM onsemi CAT93C66VI vs CAT93C66SI-TE13
93AA66XT/SN 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc CAT93C66VI vs 93AA66XT/SN
93AA66CT-I/SN 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc CAT93C66VI vs 93AA66CT-I/SN
93AA66/SN 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc CAT93C66VI vs 93AA66/SN
93AA66X/SN 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc CAT93C66VI vs 93AA66X/SN
CAT93C66V 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT93C66VI vs CAT93C66V
CAT93C66VI-G 4-kb Microwire Serial EEPROM Memory, SOIC 8, 150 mils, 100-TUBE onsemi CAT93C66VI vs CAT93C66VI-G
93AA66T-I/SN 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc CAT93C66VI vs 93AA66T-I/SN
CAT93C66VE-GT3 4-kb Microwire Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL onsemi CAT93C66VI vs CAT93C66VE-GT3

Related Parts for CAT93C66VI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT93C66VI by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT93C66VI by onsemi

Select Manufacturer
Which Manufacturer of CAT93C66VI would you like to use for your alert(s)?
  • Please alert me when CAT93C66VI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT93C66VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT93C66VI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT93C66VI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT93C66VI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT93C66VI by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: