Memory
CAT93C66SI-2.7TE13
Description: EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8

Overview of CAT93C66SI-2.7TE13 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DF2227TE13V Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
DF2227TE13IV Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
D72357TE13V Renesas Electronics Corporation Microcontrollers for General Purpose System Control Applications (Non Promotion)

CAD Models for CAT93C66SI-2.7TE13 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT93C66SI-2.7TE13 by Catalyst Semiconductor

CAT93C66SI-2.7TE13
Catalyst Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
MICROWIRE BUS SERIAL INTERFACE; AUTOMATIC WRITE
Alternate Memory Width
16
Clock Frequency-Max (fCLK)
0.5 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. CAT93C66SI-2.7TE13
    Catalyst Semiconductor
    EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8
    VS

Alternate Parts for CAT93C66SI-2.7TE13

This table gives cross-reference parts and alternative options found for CAT93C66SI-2.7TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66SI-2.7TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT93C66J-2.7TE13 512X8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 onsemi CAT93C66SI-2.7TE13 vs CAT93C66J-2.7TE13
CAT93C66J-2.5TE13 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor CAT93C66SI-2.7TE13 vs CAT93C66J-2.5TE13
CAT93C66SI-2.5TE13 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor CAT93C66SI-2.7TE13 vs CAT93C66SI-2.5TE13
CAT93C66S-2.5TE7 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor CAT93C66SI-2.7TE13 vs CAT93C66S-2.5TE7
CAT93C66JI-2.5TE13 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor CAT93C66SI-2.7TE13 vs CAT93C66JI-2.5TE13
CAT93C66S-2.7TE7 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor CAT93C66SI-2.7TE13 vs CAT93C66S-2.7TE7
CAT93C66S-2.7TE13 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor CAT93C66SI-2.7TE13 vs CAT93C66S-2.7TE13
CAT93C66SI-2.7TE7 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor CAT93C66SI-2.7TE13 vs CAT93C66SI-2.7TE7
CAT93C66JI-2.7TE13 512X8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 onsemi CAT93C66SI-2.7TE13 vs CAT93C66JI-2.7TE13
CAT93C66JI-2.7TE13 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor CAT93C66SI-2.7TE13 vs CAT93C66JI-2.7TE13
Part Number Description Manufacturer Compare
CAT24C16YI-T3 EEPROM, 2KX8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT93C66SI-2.7TE13 vs CAT24C16YI-T3
24AA64TI/SM 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc CAT93C66SI-2.7TE13 vs 24AA64TI/SM
NM24C04FM8 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8 Texas Instruments CAT93C66SI-2.7TE13 vs NM24C04FM8
CAT24WC32JI-REVB 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, SOIC-8 Catalyst Semiconductor CAT93C66SI-2.7TE13 vs CAT24WC32JI-REVB
CAT24WC64XE-1.8TE13REV-D 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 Catalyst Semiconductor CAT93C66SI-2.7TE13 vs CAT24WC64XE-1.8TE13REV-D
CAT25040UA-1.8REV-C EEPROM, 512X8, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor CAT93C66SI-2.7TE13 vs CAT25040UA-1.8REV-C
M24C64-FMN5T/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics CAT93C66SI-2.7TE13 vs M24C64-FMN5T/P
M24128-BWMN3TPB 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics CAT93C66SI-2.7TE13 vs M24128-BWMN3TPB
M95128-RMN3T/V 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics CAT93C66SI-2.7TE13 vs M95128-RMN3T/V
M24C32-FMN6TG/P 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics CAT93C66SI-2.7TE13 vs M24C32-FMN6TG/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT93C66SI-2.7TE13 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT93C66SI-2.7TE13 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT93C66SI-2.7TE13 would you like to use for your alert(s)?
  • Please alert me when CAT93C66SI-2.7TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT93C66SI-2.7TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT93C66SI-2.7TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT93C66SI-2.7TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT93C66SI-2.7TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT93C66SI-2.7TE13 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: