Part Details for CAT93C66J-TE7 by Catalyst Semiconductor
Overview of CAT93C66J-TE7 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C66J-TE7
CAT93C66J-TE7 CAD Models
CAT93C66J-TE7 Part Data Attributes
|
CAT93C66J-TE7
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C66J-TE7
Catalyst Semiconductor
EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | MICROWIRE BUS SERIAL INTERFACE; AUTOMATIC WRITE | |
Alternate Memory Width | 16 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT93C66J-TE7
This table gives cross-reference parts and alternative options found for CAT93C66J-TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66J-TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM93C66AMX | IC 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, SO-8, Programmable ROM | National Semiconductor Corporation | CAT93C66J-TE7 vs NM93C66AMX |
NM93C66AM8X | 512X8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | CAT93C66J-TE7 vs NM93C66AM8X |
NM93C66AM | 512X8 MICROWIRE BUS SERIAL EEPROM, PDSO8, SO-8 | Texas Instruments | CAT93C66J-TE7 vs NM93C66AM |
CAT93C66JI-TE7 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C66J-TE7 vs CAT93C66JI-TE7 |
NM93C66AEM8X | IC 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Programmable ROM | National Semiconductor Corporation | CAT93C66J-TE7 vs NM93C66AEM8X |
NM93C66AM | IC 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, SO-8, Programmable ROM | National Semiconductor Corporation | CAT93C66J-TE7 vs NM93C66AM |
CAT93C66J-TE7 | 512X8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | onsemi | CAT93C66J-TE7 vs CAT93C66J-TE7 |
NM93C66AEM8X | 512X8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | CAT93C66J-TE7 vs NM93C66AEM8X |
NM93C66AEM8 | IC 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Programmable ROM | National Semiconductor Corporation | CAT93C66J-TE7 vs NM93C66AEM8 |
CAT93C66JI-TE7 | 512X8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | onsemi | CAT93C66J-TE7 vs CAT93C66JI-TE7 |