Part Details for CAT93C56WI-1.8T3REVE by onsemi
Overview of CAT93C56WI-1.8T3REVE by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C56WI-1.8T3REVE
CAT93C56WI-1.8T3REVE CAD Models
CAT93C56WI-1.8T3REVE Part Data Attributes
|
CAT93C56WI-1.8T3REVE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C56WI-1.8T3REVE
onsemi
128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT93C56WI-1.8T3REVE
This table gives cross-reference parts and alternative options found for CAT93C56WI-1.8T3REVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C56WI-1.8T3REVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT93C56AS-1.8TE13 | onsemi | Check for Price | 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | CAT93C56WI-1.8T3REVE vs CAT93C56AS-1.8TE13 |
CAT93C56WA-1.8-GT2REVE | Catalyst Semiconductor | Check for Price | EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | CAT93C56WI-1.8T3REVE vs CAT93C56WA-1.8-GT2REVE |
CAT93C56WE-1.8 | Catalyst Semiconductor | Check for Price | EEPROM, 128X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | CAT93C56WI-1.8T3REVE vs CAT93C56WE-1.8 |
CAT93C56W-1.8TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 128X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | CAT93C56WI-1.8T3REVE vs CAT93C56W-1.8TE13 |
CAT93C56JE-1.8 | onsemi | Check for Price | 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | CAT93C56WI-1.8T3REVE vs CAT93C56JE-1.8 |
CAT93C56WE-1.8T2REVE | onsemi | Check for Price | 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | CAT93C56WI-1.8T3REVE vs CAT93C56WE-1.8T2REVE |
CAT93C56AS-1.8TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | CAT93C56WI-1.8T3REVE vs CAT93C56AS-1.8TE13 |
CAT93C56WA-1.8 | Catalyst Semiconductor | Check for Price | EEPROM, 128X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | CAT93C56WI-1.8T3REVE vs CAT93C56WA-1.8 |
CAT93C56WI-1.8-GT3REVE | onsemi | Check for Price | IC 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8, Programmable ROM | CAT93C56WI-1.8T3REVE vs CAT93C56WI-1.8-GT3REVE |
CAT93C56AS-1.8TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | CAT93C56WI-1.8T3REVE vs CAT93C56AS-1.8TE7 |