Memory
CAT93C56WE-TE13
Description: 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8

Overview of CAT93C56WE-TE13 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DF2258TE13IV Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
DF2227TE13V Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
DF2227TE13IV Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)

CAD Models for CAT93C56WE-TE13 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT93C56WE-TE13 by onsemi

CAT93C56WE-TE13
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
0.5 MHz
Data Retention Time-Min
100
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128X16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. CAT93C56WE-TE13
    onsemi
    128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8
    VS

Alternate Parts for CAT93C56WE-TE13

This table gives cross-reference parts and alternative options found for CAT93C56WE-TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C56WE-TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT93C56J 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 onsemi CAT93C56WE-TE13 vs CAT93C56J
CAT93C56WA-T2REVE EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT93C56WE-TE13 vs CAT93C56WA-T2REVE
CAT93C56WA-T3REVE 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 onsemi CAT93C56WE-TE13 vs CAT93C56WA-T3REVE
CAT93C56W-TE13 EEPROM, 128X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT93C56WE-TE13 vs CAT93C56W-TE13
CAT93C56WI-TE13 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT93C56WE-TE13 vs CAT93C56WI-TE13
CAT93C56WE-TE13 EEPROM, 128X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT93C56WE-TE13 vs CAT93C56WE-TE13
CAT93C56WI-REV-E 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 onsemi CAT93C56WE-TE13 vs CAT93C56WI-REV-E
CAT93C56AJ-2.5TE7 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 onsemi CAT93C56WE-TE13 vs CAT93C56AJ-2.5TE7
CAT93C56WA-REV-E 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 onsemi CAT93C56WE-TE13 vs CAT93C56WA-REV-E
CAT93C56ASI-2.5TE13 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 onsemi CAT93C56WE-TE13 vs CAT93C56ASI-2.5TE13
Part Number Description Manufacturer Compare
CAT93C56WE-REV-E EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT93C56WE-TE13 vs CAT93C56WE-REV-E
CAT93C56WI-REV-E EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT93C56WE-TE13 vs CAT93C56WI-REV-E
CAT93C56WA-T2REVE 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 onsemi CAT93C56WE-TE13 vs CAT93C56WA-T2REVE
CAT93C56WI-T3REVE EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT93C56WE-TE13 vs CAT93C56WI-T3REVE
CAT93C56WE-T2REVE EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT93C56WE-TE13 vs CAT93C56WE-T2REVE
CAT93C56WA-TE13 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT93C56WE-TE13 vs CAT93C56WA-TE13
CAT93C56WI-REVE IC 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8, Programmable ROM onsemi CAT93C56WE-TE13 vs CAT93C56WI-REVE
CAT93C56J 128X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 onsemi CAT93C56WE-TE13 vs CAT93C56J
CAT93C56WA-REV-E EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT93C56WE-TE13 vs CAT93C56WA-REV-E
CAT93C56AJI-2.5TE7 IC 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8, Programmable ROM onsemi CAT93C56WE-TE13 vs CAT93C56AJI-2.5TE7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT93C56WE-TE13 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT93C56WE-TE13 by onsemi

Select Manufacturer
Which Manufacturer of CAT93C56WE-TE13 would you like to use for your alert(s)?
  • Please alert me when CAT93C56WE-TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT93C56WE-TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT93C56WE-TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT93C56WE-TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT93C56WE-TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT93C56WE-TE13 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: