Part Details for CAT93C56VI-GT3 by Catalyst Semiconductor
Overview of CAT93C56VI-GT3 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C56VI-GT3
CAT93C56VI-GT3 CAD Models
CAT93C56VI-GT3 Part Data Attributes
|
CAT93C56VI-GT3
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C56VI-GT3
Catalyst Semiconductor
EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for CAT93C56VI-GT3
This table gives cross-reference parts and alternative options found for CAT93C56VI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C56VI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C56V | EEPROM, 128X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT93C56VI-GT3 vs CAT93C56V |
CAT93C56S-2.7TE7 | 256X8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | onsemi | CAT93C56VI-GT3 vs CAT93C56S-2.7TE7 |
CAT93C56SI-2.5TE7 | 256X8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | onsemi | CAT93C56VI-GT3 vs CAT93C56SI-2.5TE7 |
CAT93C56VI-TE13REVE | 128KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, GREEN, SOIC-8 | Catalyst Semiconductor | CAT93C56VI-GT3 vs CAT93C56VI-TE13REVE |
CAT93C56VE-GT2 | EEPROM, 128X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT93C56VI-GT3 vs CAT93C56VE-GT2 |
CAT93C56SI-REVE | 128KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C56VI-GT3 vs CAT93C56SI-REVE |
CAT93C56S-2.5TE13 | 256X8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | onsemi | CAT93C56VI-GT3 vs CAT93C56S-2.5TE13 |
CAT93C56VA-TE13 | EEPROM, 128X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT93C56VI-GT3 vs CAT93C56VA-TE13 |
CAT93C56S-TE13 | EEPROM, 128X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C56VI-GT3 vs CAT93C56S-TE13 |
CAT93C56SE-TE13REV-E | EEPROM, 128KX16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C56VI-GT3 vs CAT93C56SE-TE13REV-E |